Allen Bradley 700S-CF Contactor, 24 V dc Coil, 8-Pole, 25 A, 2NO + 2NC, 3NO + 1NC, 690 V ac

RS Stock No.: 776-8501Brand: Allen BradleyManufacturers Part No.: 700S-CF530EJC
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

8

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Series

700S-CF

Function

Safety

Normal State Configuration

2NO + 2NC, 3NO + 1NC

Number Of Auxiliary Contacts

4

Length

81mm

Width

45mm

Depth

125.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

5P

Maximum Operating Temperature

+60°C

Country of Origin

United States

Product details

Allen Bradley 700S-CF 8 Pole Safety Control Relay - 5NO/3NC

For a safer and more efficient control circuit, the 700S-CF Safety Control Relay by Allen Bradley is the perfect solution.

The 700S-CF contactors have mechanically linked, positively guided contacts, which are necessary for modern feedback circuits in safety applications. This feature ensures detection of a welded contact condition. The positively guided NC auxiliary contacts do not change their state if NO contact welds. These reliable contactors have a red protective covering to ensure easy identification and defend against tampering and manual operation. The cover also displays the IEC 60947-5-1 mechanically-linked symbol. The Bulletin 700S-CF series is expertly designed with these special features to provide reliable, safe switching.

Features and Benefits:

• Mechanically linked/positively guided contacts as per IEC 60947-5-1
• Front mounted aux contact block which is permanently fixed
• SUVA Third-Party certification
• Mechanically linked contact symbol on front face
• Anti-tamper protective cover prevents manual operation, however the window allows visible ON/OFF status
• Highly visible red cover for easy identification of the safety unit
• Redundant contactors to isolate motor (hazardous motion)
• AC and DC operating coils

Note: DC versions incorporate a diode protection circuit

Certifications:

CE certified
CSA certified
UL listed
SUVA certified
VDE0660
IEC 60947-5-1
EN50011
EN50005
EN50022

Safety Contactor

You may be interested in
Stock information temporarily unavailable.

€ 181.82

€ 181.82 Each (Exc. Vat)

€ 221.82

€ 221.82 Each (inc. VAT)

Allen Bradley 700S-CF Contactor, 24 V dc Coil, 8-Pole, 25 A, 2NO + 2NC, 3NO + 1NC, 690 V ac

€ 181.82

€ 181.82 Each (Exc. Vat)

€ 221.82

€ 221.82 Each (inc. VAT)

Allen Bradley 700S-CF Contactor, 24 V dc Coil, 8-Pole, 25 A, 2NO + 2NC, 3NO + 1NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

8

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Series

700S-CF

Function

Safety

Normal State Configuration

2NO + 2NC, 3NO + 1NC

Number Of Auxiliary Contacts

4

Length

81mm

Width

45mm

Depth

125.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

5P

Maximum Operating Temperature

+60°C

Country of Origin

United States

Product details

Allen Bradley 700S-CF 8 Pole Safety Control Relay - 5NO/3NC

For a safer and more efficient control circuit, the 700S-CF Safety Control Relay by Allen Bradley is the perfect solution.

The 700S-CF contactors have mechanically linked, positively guided contacts, which are necessary for modern feedback circuits in safety applications. This feature ensures detection of a welded contact condition. The positively guided NC auxiliary contacts do not change their state if NO contact welds. These reliable contactors have a red protective covering to ensure easy identification and defend against tampering and manual operation. The cover also displays the IEC 60947-5-1 mechanically-linked symbol. The Bulletin 700S-CF series is expertly designed with these special features to provide reliable, safe switching.

Features and Benefits:

• Mechanically linked/positively guided contacts as per IEC 60947-5-1
• Front mounted aux contact block which is permanently fixed
• SUVA Third-Party certification
• Mechanically linked contact symbol on front face
• Anti-tamper protective cover prevents manual operation, however the window allows visible ON/OFF status
• Highly visible red cover for easy identification of the safety unit
• Redundant contactors to isolate motor (hazardous motion)
• AC and DC operating coils

Note: DC versions incorporate a diode protection circuit

Certifications:

CE certified
CSA certified
UL listed
SUVA certified
VDE0660
IEC 60947-5-1
EN50011
EN50005
EN50022

Safety Contactor

You may be interested in