Allen Bradley Grey Plastic 800F Push Button Enclosure - 2 Hole 22mm Diameter

RS tootekood: 511-8572Bränd: Allen BradleyTootja Part nr.: 800F-2PM
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

800F

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Grey

Enclosure Marking

None

Enclosure Material

Plastic

IP Rating

IP66

Päritoluriik

China

Toote üksikasjad

Plastic Pushbutton Enclosures

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 31,20

€ 31,20 tk (ilma käibemaksuta)

€ 38,06

€ 38,06 tk (koos käibemaksuga)

Allen Bradley Grey Plastic 800F Push Button Enclosure - 2 Hole 22mm Diameter

€ 31,20

€ 31,20 tk (ilma käibemaksuta)

€ 38,06

€ 38,06 tk (koos käibemaksuga)

Allen Bradley Grey Plastic 800F Push Button Enclosure - 2 Hole 22mm Diameter
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Series

800F

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Grey

Enclosure Marking

None

Enclosure Material

Plastic

IP Rating

IP66

Päritoluriik

China

Toote üksikasjad

Plastic Pushbutton Enclosures

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Teid võib huvitada