Allen Bradley 800F Series White Alternate Push Button Head, 22mm Cutout, IP65

RS tootekood: 800-3482Bränd: Allen BradleyTootja Part nr.: 800FP-LFA7
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

800F

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Alternate

Push Button Style

Round

IP Rating

IP65

Päritoluriik

China

Toote üksikasjad

800FP Push Buttons

The push buttons heads from Allen Bradley feature a range of actuation and head types. This range of push buttons are designed to offer a low bezel profile when panel mounted. Variations include flush illuminated with momentary actuation, flush illuminated with latching actuation, extended non-illuminated with momentary actuation and flush non-illuminated with momentary actuation.

Lao andmed ajutiselt ei ole saadaval.

€ 10,70

€ 10,70 tk (ilma käibemaksuta)

€ 13,27

€ 13,27 tk (koos käibemaksuga)

Allen Bradley 800F Series White Alternate Push Button Head, 22mm Cutout, IP65

€ 10,70

€ 10,70 tk (ilma käibemaksuta)

€ 13,27

€ 13,27 tk (koos käibemaksuga)

Allen Bradley 800F Series White Alternate Push Button Head, 22mm Cutout, IP65
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

800F

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Alternate

Push Button Style

Round

IP Rating

IP65

Päritoluriik

China

Toote üksikasjad

800FP Push Buttons

The push buttons heads from Allen Bradley feature a range of actuation and head types. This range of push buttons are designed to offer a low bezel profile when panel mounted. Variations include flush illuminated with momentary actuation, flush illuminated with latching actuation, extended non-illuminated with momentary actuation and flush non-illuminated with momentary actuation.