Allen Bradley Green Pilot Light Head, 22mm Cutout 800F Series

RS tootekood: 800-3436Bränd: Allen BradleyTootja Part nr.: 800FP-P3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

800F

Cutout Diameter

22mm

Pilot Light Colour

Green

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP66

Mounting Type

Panel Mount

Päritoluriik

China

Toote üksikasjad

800FP Pilot Lights

The 800FP plastic pilot lights from Allen Bradley feature a low profile when installed. This range of pilot lights also offer clear and bright visual signal for use as part of a control station or other application where a signaling solution is needed.

€ 4,35

€ 4,35 tk (ilma käibemaksuta)

€ 5,39

€ 5,39 tk (koos käibemaksuga)

Allen Bradley Green Pilot Light Head, 22mm Cutout 800F Series

€ 4,35

€ 4,35 tk (ilma käibemaksuta)

€ 5,39

€ 5,39 tk (koos käibemaksuga)

Allen Bradley Green Pilot Light Head, 22mm Cutout 800F Series

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

800F

Cutout Diameter

22mm

Pilot Light Colour

Green

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP66

Mounting Type

Panel Mount

Päritoluriik

China

Toote üksikasjad

800FP Pilot Lights

The 800FP plastic pilot lights from Allen Bradley feature a low profile when installed. This range of pilot lights also offer clear and bright visual signal for use as part of a control station or other application where a signaling solution is needed.