Allen Bradley 800K Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST

RS tootekood: 134-8260Bränd: Allen BradleyTootja Part nr.: 800K-22FMG24X10
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Illuminated

Yes

Series

800K

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

22.5mm

Push Button Material

Stainless Steel

Manufacturer Part No.

800K-22FMG24X10

Terminal Type

Screw

Body Material

Polyamide

Maximum AC Voltage

12V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

12V

Minimum Operating Temperature

-25°C

Päritoluriik

France

Toote üksikasjad

Piezo Push Buttons 22.5mm Mounting

800K series piezoelectric push buttons features a robust 316 stainless steel body that achieves an IP69K rating. The piezoelectric circuit detects pressure on the surface of the button to provide a momentary actuation signal with no moving parts.

800K Series Pushbuttons and Indicators

€ 129,00

€ 129,00 tk (ilma käibemaksuta)

€ 159,96

€ 159,96 tk (koos käibemaksuga)

Allen Bradley 800K Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST

€ 129,00

€ 129,00 tk (ilma käibemaksuta)

€ 159,96

€ 159,96 tk (koos käibemaksuga)

Allen Bradley 800K Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Illuminated

Yes

Series

800K

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

22.5mm

Push Button Material

Stainless Steel

Manufacturer Part No.

800K-22FMG24X10

Terminal Type

Screw

Body Material

Polyamide

Maximum AC Voltage

12V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

12V

Minimum Operating Temperature

-25°C

Päritoluriik

France

Toote üksikasjad

Piezo Push Buttons 22.5mm Mounting

800K series piezoelectric push buttons features a robust 316 stainless steel body that achieves an IP69K rating. The piezoelectric circuit detects pressure on the surface of the button to provide a momentary actuation signal with no moving parts.

800K Series Pushbuttons and Indicators