Allen Bradley 800T Series Push Button, Panel Mount, 30mm Cutout, DPST

RS tootekood: 183-4518Bränd: Allen BradleyTootja Part nr.: 800T-FXT6A5
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Panel Cut Out Diameter

30mm

Series

800T

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPST

Push Button Style

Round

Push Button Material

Metal

Manufacturer Part No.

800T-FXT6A5

Operating Temperature Range

- 40 → +55°C

Body Material

Metal

Maximum AC Voltage

600V

Maximum Operating Temperature

+55°C

Maximum DC Voltage

600V

Minimum Operating Temperature

-40°C

Päritoluriik

China

€ 169,00

€ 169,00 tk (ilma käibemaksuta)

€ 209,56

€ 209,56 tk (koos käibemaksuga)

Allen Bradley 800T Series Push Button, Panel Mount, 30mm Cutout, DPST

€ 169,00

€ 169,00 tk (ilma käibemaksuta)

€ 209,56

€ 209,56 tk (koos käibemaksuga)

Allen Bradley 800T Series Push Button, Panel Mount, 30mm Cutout, DPST

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Panel Cut Out Diameter

30mm

Series

800T

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPST

Push Button Style

Round

Push Button Material

Metal

Manufacturer Part No.

800T-FXT6A5

Operating Temperature Range

- 40 → +55°C

Body Material

Metal

Maximum AC Voltage

600V

Maximum Operating Temperature

+55°C

Maximum DC Voltage

600V

Minimum Operating Temperature

-40°C

Päritoluriik

China