Allen Bradley 855P Series Green, Red Strobe Beacon, 24 V ac/dc, Panel Mount, LED Bulb

RS Stock No.: 792-3127Brand: Allen BradleyManufacturers Part No.: 855PD-B24MEF3422
brand-logo
View all in Beacons

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Light Effect

Strobe

Lens Colour

Green, Red

Mounting Style

Panel Mount

Bulb Type

LED

Current Type

AC, DC

Base Diameter

45mm

Housing Colour

Black

Lamp Included

Yes

Series

855P

Multifunction

Yes

Height

60mm

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Country of Origin

Austria

Product details

855PD Dual Circuit LED Beacons

The 855PD series from Allen Bradley are dual circuit panel mount LED beacons. Available in two options, either a two colour LED beacon with half lens illumination or a two colour LED beacon with full lens illumination.

Mounts in standard 22.5 mm hole
Watertight panel alarms in three different sizes
UL Type 4/4X/13, IP65
Plug-in terminal blocks, IP2X finger-safe rated

Approvals

CE Marked and cULus listed (File No. E14840, Guides NKCR, NKCR7).

Standards

EN/IEC 60947-1, EN/IEC 60947-5-1, UL 508, CSA C22.2 No. 14.

You may be interested in

€ 180.21

€ 180.21 Each (Exc. Vat)

€ 223.46

€ 223.46 Each (inc. VAT)

Allen Bradley 855P Series Green, Red Strobe Beacon, 24 V ac/dc, Panel Mount, LED Bulb

€ 180.21

€ 180.21 Each (Exc. Vat)

€ 223.46

€ 223.46 Each (inc. VAT)

Allen Bradley 855P Series Green, Red Strobe Beacon, 24 V ac/dc, Panel Mount, LED Bulb

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Light Effect

Strobe

Lens Colour

Green, Red

Mounting Style

Panel Mount

Bulb Type

LED

Current Type

AC, DC

Base Diameter

45mm

Housing Colour

Black

Lamp Included

Yes

Series

855P

Multifunction

Yes

Height

60mm

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Country of Origin

Austria

Product details

855PD Dual Circuit LED Beacons

The 855PD series from Allen Bradley are dual circuit panel mount LED beacons. Available in two options, either a two colour LED beacon with half lens illumination or a two colour LED beacon with full lens illumination.

Mounts in standard 22.5 mm hole
Watertight panel alarms in three different sizes
UL Type 4/4X/13, IP65
Plug-in terminal blocks, IP2X finger-safe rated

Approvals

CE Marked and cULus listed (File No. E14840, Guides NKCR, NKCR7).

Standards

EN/IEC 60947-1, EN/IEC 60947-5-1, UL 508, CSA C22.2 No. 14.

You may be interested in