Allen 13 piece L Shape Imperial Hex Key Set, 0.05 → 3/8in

RS Stock No.: 146-6506Brand: AllenManufacturers Part No.: 56603G
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Allen

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

13

Hex Key Size

0.05 → 3/8in

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Steel

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 24.40

€ 24.40 Each (Exc. Vat)

€ 29.77

€ 29.77 Each (inc. VAT)

Allen 13 piece L Shape Imperial Hex Key Set, 0.05 → 3/8in

€ 24.40

€ 24.40 Each (Exc. Vat)

€ 29.77

€ 29.77 Each (inc. VAT)

Allen 13 piece L Shape Imperial Hex Key Set, 0.05 → 3/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Allen

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

13

Hex Key Size

0.05 → 3/8in

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Steel

Country of Origin

China

You may be interested in