Technical Document
Specifications
Brand
AllenNumber of Pieces
1
Shape
T
Short or Long Arm
Long
Finish
Blackened
Material
Alloy Steel
Country of Origin
United States
Product details
Colour Coded, Moulded Handle
Individual and sets of professional metric and imperial hexagonal Allen™ keys
Chemically blackened finish, with comfortable moulded plastic handles
Colour coded (metric – blue handles, imperial – red handles) for ease of recognition
For use in applications with limited access or repeated turning
€ 4.50
€ 4.50 Each (Exc. Vat)
€ 5.49
€ 5.49 Each (inc. VAT)
1
€ 4.50
€ 4.50 Each (Exc. Vat)
€ 5.49
€ 5.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AllenNumber of Pieces
1
Shape
T
Short or Long Arm
Long
Finish
Blackened
Material
Alloy Steel
Country of Origin
United States
Product details
Colour Coded, Moulded Handle
Individual and sets of professional metric and imperial hexagonal Allen™ keys
Chemically blackened finish, with comfortable moulded plastic handles
Colour coded (metric – blue handles, imperial – red handles) for ease of recognition
For use in applications with limited access or repeated turning