Alliance Memory AS4C1G8D3LA-10BIN, SDRAM 8GByte Through Hole, 933MHz, 78-Pin 78-ball FBGA

RS Stock No.: 665-415Brand: Alliance MemoryManufacturers Part No.: AS4C1G8D3LA-10BIN
brand-logo
View all in SDRAM

Technical Document

Specifications

Memory Size

8GByte

SDRAM Class

DDR3

Organisation

1G x 8

Data Rate

933MHz

Data Bus Width

8bit

Mounting Type

Through Hole

Package Type

78-ball FBGA

Pin Count

78

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 19.00

€ 19.00 Each (Exc. Vat)

€ 23.56

€ 23.56 Each (inc. VAT)

Alliance Memory AS4C1G8D3LA-10BIN, SDRAM 8GByte Through Hole, 933MHz, 78-Pin 78-ball FBGA

€ 19.00

€ 19.00 Each (Exc. Vat)

€ 23.56

€ 23.56 Each (inc. VAT)

Alliance Memory AS4C1G8D3LA-10BIN, SDRAM 8GByte Through Hole, 933MHz, 78-Pin 78-ball FBGA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

8GByte

SDRAM Class

DDR3

Organisation

1G x 8

Data Rate

933MHz

Data Bus Width

8bit

Mounting Type

Through Hole

Package Type

78-ball FBGA

Pin Count

78

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more