Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Alliance MemoryMemory Size
64Mbit
Organisation
4M x 16
SDRAM Class
DDR
Data Rate
200MHz
Data Bus Width
16bit
Address Bus Width
12bit
Number of Bits per Word
16bit
Maximum Random Access Time
5.4ns
Number of Words
4M
Mounting Type
Surface Mount
Package Type
FBGA
Pin Count
54
Dimensions
8.0 x 8.0 x 1.2mm
Height
1.2mm
Length
8.0mm
Width
8.0mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
3.6 V
€ 25,00
€ 2,50 tk (alus) (ilma käibemaksuta)
€ 31,00
€ 3,10 tk (alus) (koos käibemaksuga)
Tootmispakett (Salve)
10
€ 25,00
€ 2,50 tk (alus) (ilma käibemaksuta)
€ 31,00
€ 3,10 tk (alus) (koos käibemaksuga)
Tootmispakett (Salve)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Alliance MemoryMemory Size
64Mbit
Organisation
4M x 16
SDRAM Class
DDR
Data Rate
200MHz
Data Bus Width
16bit
Address Bus Width
12bit
Number of Bits per Word
16bit
Maximum Random Access Time
5.4ns
Number of Words
4M
Mounting Type
Surface Mount
Package Type
FBGA
Pin Count
54
Dimensions
8.0 x 8.0 x 1.2mm
Height
1.2mm
Length
8.0mm
Width
8.0mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
3.6 V