Alliance Memory SRAM, AS6C6264-55PCN- 64kbit

RS Stock No.: 538-158Brand: Alliance MemoryManufacturers Part No.: AS6C6264-55PCN
brand-logo
View all in SRAM

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Number of Words

8K

Number of Bits per Word

8bit

Maximum Random Access Time

55ns

Address Bus Width

13bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

28

Dimensions

36.32 x 13.21 x 3.81mm

Height

3.81mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

36.32mm

Width

13.21mm

Minimum Operating Supply Voltage

2.7 V

Country of Origin

Taiwan, Province Of China

Product details

Static RAM, Alliance Memory

The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6.80

€ 3.40 Each (In a Pack of 2) (Exc. Vat)

€ 8.43

€ 4.216 Each (In a Pack of 2) (inc. VAT)

Alliance Memory SRAM, AS6C6264-55PCN- 64kbit

€ 6.80

€ 3.40 Each (In a Pack of 2) (Exc. Vat)

€ 8.43

€ 4.216 Each (In a Pack of 2) (inc. VAT)

Alliance Memory SRAM, AS6C6264-55PCN- 64kbit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Number of Words

8K

Number of Bits per Word

8bit

Maximum Random Access Time

55ns

Address Bus Width

13bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

28

Dimensions

36.32 x 13.21 x 3.81mm

Height

3.81mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

36.32mm

Width

13.21mm

Minimum Operating Supply Voltage

2.7 V

Country of Origin

Taiwan, Province Of China

Product details

Static RAM, Alliance Memory

The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more