Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, Screened, 305m, Grey PVC Sheath, 24 AWG

RS tootekood: 187-1892Bränd: Alpha WireTootja Part nr.: 1216C SL001
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

Alpha Essentials Communication & Control

Number of Cores

6

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Aluminium Foil

Screened/Unscreened

Screened

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Outer Diameter

5.41mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

PVC

Conductor Resistance

26 Ω

Core Strands

7/32 AWG

Lao andmed ajutiselt ei ole saadaval.

€ 701,50

€ 2,30 tk (ilma käibemaksuta)

€ 869,86

€ 2,852 tk (koos käibemaksuga)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, Screened, 305m, Grey PVC Sheath, 24 AWG

€ 701,50

€ 2,30 tk (ilma käibemaksuta)

€ 869,86

€ 2,852 tk (koos käibemaksuga)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, Screened, 305m, Grey PVC Sheath, 24 AWG
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

Alpha Essentials Communication & Control

Number of Cores

6

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Aluminium Foil

Screened/Unscreened

Screened

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Outer Diameter

5.41mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

PVC

Conductor Resistance

26 Ω

Core Strands

7/32 AWG