Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath,

RS tootekood: 828-2477Bränd: Alpha WireTootja Part nr.: 1299/10C SL005
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

Alpha Essentials Communication & Control

Number of Cores

10

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Foil

Length

30m

Minimum Bend Radius

10 x Diameter

Outer Diameter

6.81mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

7/0.25 mm

Drain Wire

Yes

Conductor Resistance

16.4 Ω/1000ft

Toote üksikasjad

300V Foil Shield Multi-conductor Cable

The foil shielded multi-conductor cable can be used where EMI levels are moderate. They offer good high frequency shielding.

Approvals

ULAWM 2576 (150 V), VW-1, UL CM, CSA FT4

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 279,00

€ 279,00 1 Reel of 30 Metres (ilma käibemaksuta)

€ 345,96

€ 345,96 1 Reel of 30 Metres (koos käibemaksuga)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath,

€ 279,00

€ 279,00 1 Reel of 30 Metres (ilma käibemaksuta)

€ 345,96

€ 345,96 1 Reel of 30 Metres (koos käibemaksuga)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath,
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Series

Alpha Essentials Communication & Control

Number of Cores

10

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Foil

Length

30m

Minimum Bend Radius

10 x Diameter

Outer Diameter

6.81mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

7/0.25 mm

Drain Wire

Yes

Conductor Resistance

16.4 Ω/1000ft

Toote üksikasjad

300V Foil Shield Multi-conductor Cable

The foil shielded multi-conductor cable can be used where EMI levels are moderate. They offer good high frequency shielding.

Approvals

ULAWM 2576 (150 V), VW-1, UL CM, CSA FT4

Teid võib huvitada