Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
4
American Wire Gauge
20 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Black, Grey
Screened/Unscreened
Screened
Screen Type
Aluminium Foil
Minimum Bend Radius
10 x Cable Diameter
Length
305m
Outer Diameter
5.79mm
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+75°C
Fire Behaviour
Flame Retardant
Insulation material
Flame Retardent Polyethylene (FRPE)
Core Strands
7/28 AWG
Drain Wire
Yes
Minimum Operating Temperature
-20°C
Conductor Resistance
7 Ω
€ 686,25
€ 2,25 tk (ilma käibemaksuta)
€ 837,23
€ 2,745 tk (koos käibemaksuga)
305
€ 686,25
€ 2,25 tk (ilma käibemaksuta)
€ 837,23
€ 2,745 tk (koos käibemaksuga)
305
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
4
American Wire Gauge
20 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Black, Grey
Screened/Unscreened
Screened
Screen Type
Aluminium Foil
Minimum Bend Radius
10 x Cable Diameter
Length
305m
Outer Diameter
5.79mm
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+75°C
Fire Behaviour
Flame Retardant
Insulation material
Flame Retardent Polyethylene (FRPE)
Core Strands
7/28 AWG
Drain Wire
Yes
Minimum Operating Temperature
-20°C
Conductor Resistance
7 Ω