Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 2.5 mm², Screened, 100ft, Grey PVC Sheath,

RS tootekood: 277-5596Bränd: Alpha WireTootja Part nr.: 2472 SL005
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

2.5 mm²

American Wire Gauge

14 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

100ft

Päritoluriik

United States

Lao andmed ajutiselt ei ole saadaval.

€ 308,00

€ 308,00 1 Reel of 30 Metres (ilma käibemaksuta)

€ 375,76

€ 375,76 1 Reel of 30 Metres (koos käibemaksuga)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 2.5 mm², Screened, 100ft, Grey PVC Sheath,

€ 308,00

€ 308,00 1 Reel of 30 Metres (ilma käibemaksuta)

€ 375,76

€ 375,76 1 Reel of 30 Metres (koos käibemaksuga)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 2.5 mm², Screened, 100ft, Grey PVC Sheath,
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

2.5 mm²

American Wire Gauge

14 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

100ft

Päritoluriik

United States