Alpha Wire Xtra-Guard 2 Performance Cable Control Cable, 10 Cores, 0.35 mm², Unscreened, 30m, Black PE Sheath, 22 AWG

RS tootekood: 873-1254Bränd: Alpha WireTootja Part nr.: 25010 BK005
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

XTRA-GUARD 2

Number of Cores

10

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Colour

Black

Sheath Material

PE

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x Diameter

Outer Diameter

6.81mm

Length

30m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+90°C

Core Strands

7/0.25 mm

Drain Wire

No

Conductor Resistance

16.6 Ω/1000ft

Insulation material

PVC

Minimum Operating Temperature

-30°C

Toote üksikasjad

Alpha Wire Xtra-Guard 2 Abrasion Resistant Cable – Unshielded

The Xtra-Guard 2 range of abrasion resistant cable from Alpha Wire is a heavy-duty cable used in industrial applications where abrasion and mechanical abuse is common. This cable features a specially formulated polyurethane jacket which offers three times the tear and abrasion resistance of PVC.
Alpha Wires Xtra-Guard 2 cable has been designed with moderate to high resistance to most chemicals, solvents, oils and fuels. The cable also has outstanding UV light stability and exceptional protection against electromagnetic interference where the Supra-Shield braiding is included. Suitable for use with the FIT-750 range of heat-shrink tubing.

Lao andmed ajutiselt ei ole saadaval.

€ 545,00

€ 545,00 1 Reel of 30 Metres (ilma käibemaksuta)

€ 664,90

€ 664,90 1 Reel of 30 Metres (koos käibemaksuga)

Alpha Wire Xtra-Guard 2 Performance Cable Control Cable, 10 Cores, 0.35 mm², Unscreened, 30m, Black PE Sheath, 22 AWG

€ 545,00

€ 545,00 1 Reel of 30 Metres (ilma käibemaksuta)

€ 664,90

€ 664,90 1 Reel of 30 Metres (koos käibemaksuga)

Alpha Wire Xtra-Guard 2 Performance Cable Control Cable, 10 Cores, 0.35 mm², Unscreened, 30m, Black PE Sheath, 22 AWG
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

XTRA-GUARD 2

Number of Cores

10

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Colour

Black

Sheath Material

PE

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x Diameter

Outer Diameter

6.81mm

Length

30m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+90°C

Core Strands

7/0.25 mm

Drain Wire

No

Conductor Resistance

16.6 Ω/1000ft

Insulation material

PVC

Minimum Operating Temperature

-30°C

Toote üksikasjad

Alpha Wire Xtra-Guard 2 Abrasion Resistant Cable – Unshielded

The Xtra-Guard 2 range of abrasion resistant cable from Alpha Wire is a heavy-duty cable used in industrial applications where abrasion and mechanical abuse is common. This cable features a specially formulated polyurethane jacket which offers three times the tear and abrasion resistance of PVC.
Alpha Wires Xtra-Guard 2 cable has been designed with moderate to high resistance to most chemicals, solvents, oils and fuels. The cable also has outstanding UV light stability and exceptional protection against electromagnetic interference where the Supra-Shield braiding is included. Suitable for use with the FIT-750 range of heat-shrink tubing.