Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Alpha WireCross Sectional Area
0.6 mm²
Sheath Colour
Red
American Wire Gauge
20 AWG
Core Strands
19/32
Length
30m
Insulation material
Fluoropolymer
Outer Diameter
1.22mm
Voltage Rating
600 V ac
Minimum Operating Temperature
-150°C
Maximum Operating Temperature
+300°C
Conductor Material
Nickel Plated Copper
Wire Style
AWM/STYLE 11540
Standards Met
EU Low Voltage Directive 2014/35/EC, UL AWM 11540
Series
ThermoThin
Insulation Wall Thickness
0.14mm
Size of Strands
0.203 mm, 32 AWG
Resistant To
Chemicals, Sunlight, Water
Number of Strands
19
Päritoluriik
United States
Toote üksikasjad
Alpha Wire ThermoThin 600 V Hook-up Wire
Alpha Wires ultra-thin flexible ThermoThin hook-up wire is an alternative to PTFE wire, can withstand high temperatures and has been designed to be lightweight and space saving.
The ThermoThin wire range is available in conductor sizes from 36 AWG to 16 AWG. This wire has an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wires ECA fluoropolymer insulation contributes to the cables smaller size while providing excellent dielectric properties, as well as outstanding chemical resistance.
€ 81,00
€ 81,00 1 Reel of 30 Metres (ilma käibemaksuta)
€ 98,82
€ 98,82 1 Reel of 30 Metres (koos käibemaksuga)
1
€ 81,00
€ 81,00 1 Reel of 30 Metres (ilma käibemaksuta)
€ 98,82
€ 98,82 1 Reel of 30 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 81,00 |
5 - 9 | € 79,00 |
10+ | € 76,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Alpha WireCross Sectional Area
0.6 mm²
Sheath Colour
Red
American Wire Gauge
20 AWG
Core Strands
19/32
Length
30m
Insulation material
Fluoropolymer
Outer Diameter
1.22mm
Voltage Rating
600 V ac
Minimum Operating Temperature
-150°C
Maximum Operating Temperature
+300°C
Conductor Material
Nickel Plated Copper
Wire Style
AWM/STYLE 11540
Standards Met
EU Low Voltage Directive 2014/35/EC, UL AWM 11540
Series
ThermoThin
Insulation Wall Thickness
0.14mm
Size of Strands
0.203 mm, 32 AWG
Resistant To
Chemicals, Sunlight, Water
Number of Strands
19
Päritoluriik
United States
Toote üksikasjad
Alpha Wire ThermoThin 600 V Hook-up Wire
Alpha Wires ultra-thin flexible ThermoThin hook-up wire is an alternative to PTFE wire, can withstand high temperatures and has been designed to be lightweight and space saving.
The ThermoThin wire range is available in conductor sizes from 36 AWG to 16 AWG. This wire has an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wires ECA fluoropolymer insulation contributes to the cables smaller size while providing excellent dielectric properties, as well as outstanding chemical resistance.