Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Alpha WireCross Sectional Area
0.23 mm²
Sheath Colour
Blue
Cable Shape
Single Core
American Wire Gauge
24 AWG
Core Strands
7/0.20 mm
Length
305m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.42mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Wire Style
UL1007
Standards Met
UL Listed
Fire Behaviour
Flame Retardant
Series
Hook-up Wire PVC
Insulation Wall Thickness
0.41mm
Shield Type
Unshielded
Number of Strands
7
Size of Strands
0.2 mm
Päritoluriik
United States
€ 84,50
€ 84,50 1 Reel of 304 Metres (ilma käibemaksuta)
€ 104,78
€ 104,78 1 Reel of 304 Metres (koos käibemaksuga)
1
€ 84,50
€ 84,50 1 Reel of 304 Metres (ilma käibemaksuta)
€ 104,78
€ 104,78 1 Reel of 304 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Alpha WireCross Sectional Area
0.23 mm²
Sheath Colour
Blue
Cable Shape
Single Core
American Wire Gauge
24 AWG
Core Strands
7/0.20 mm
Length
305m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.42mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Wire Style
UL1007
Standards Met
UL Listed
Fire Behaviour
Flame Retardant
Series
Hook-up Wire PVC
Insulation Wall Thickness
0.41mm
Shield Type
Unshielded
Number of Strands
7
Size of Strands
0.2 mm
Päritoluriik
United States