Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Alpha WireCross Sectional Area
0.23 mm²
Sheath Colour
Green
American Wire Gauge
24
Cable Shape
Single Core
Core Strands
11871
Length
30m
Insulation material
PVC
Outer Diameter
1.42mm
Voltage Rating
300 V
Maximum Operating Temperature
80°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Shield Type
Unshielded
Insulation Wall Thickness
0.41mm
Size of Strands
24 AWG
Resistant To
Flame
Number of Strands
7
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Alpha WireCross Sectional Area
0.23 mm²
Sheath Colour
Green
American Wire Gauge
24
Cable Shape
Single Core
Core Strands
11871
Length
30m
Insulation material
PVC
Outer Diameter
1.42mm
Voltage Rating
300 V
Maximum Operating Temperature
80°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Shield Type
Unshielded
Insulation Wall Thickness
0.41mm
Size of Strands
24 AWG
Resistant To
Flame
Number of Strands
7