Alpha Wire Red 0.23 mm² Harsh Environment Wire, 24, 11871, 30m, PVC Insulation, 3050 RD005

RS tootekood: 111-9521Bränd: Alpha WireTootja Part nr.: 3050 RD005
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

0.23 mm²

Sheath Colour

Red

American Wire Gauge

24

Cable Shape

Single Core

Core Strands

11871

Length

30m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.42mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Shield Type

Unshielded

Insulation Wall Thickness

0.41mm

Size of Strands

24 AWG

Resistant To

Flame

Number of Strands

7

Päritoluriik

United States

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Alpha Wire Red 0.23 mm² Harsh Environment Wire, 24, 11871, 30m, PVC Insulation, 3050 RD005

P.O.A.

Alpha Wire Red 0.23 mm² Harsh Environment Wire, 24, 11871, 30m, PVC Insulation, 3050 RD005
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

0.23 mm²

Sheath Colour

Red

American Wire Gauge

24

Cable Shape

Single Core

Core Strands

11871

Length

30m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.42mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Shield Type

Unshielded

Insulation Wall Thickness

0.41mm

Size of Strands

24 AWG

Resistant To

Flame

Number of Strands

7

Päritoluriik

United States