Alpha Wire Hook-up Wire PVC Series Blue 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30m, SR-PVC Insulation, 3251 BL005

RS tootekood: 168-0809Bränd: Alpha WireTootja Part nr.: 3251 BL005Distrelec Article No.: 30151342
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

0.33 mm²

Sheath Colour

Blue

Cable Shape

Single Core

American Wire Gauge

22 AWG

Core Strands

7/0.25 mm

Length

30m

Insulation material

SR-PVC

Outer Diameter

1.27mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Conductor Material

Tinned Copper

Wire Style

UL1061

Standards Met

UL Listed

Cable Type

Single Core

Tri-rated

No

Series

Hook-up Wire PVC

Hook Up Wire Type

High Temperature

Insulation Wall Thickness

0.3mm

Resistant To

Chemicals, Oils, Solvents

Number of Strands

7

Size of Strands

0.25 mm

Toote üksikasjad

Alpha Wire 300 V Semi-Rigid PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire semi-rigid PVC hook up wire as your solution. Semi-rigid PVC hook up wire benefits from better abrasion resistance than ordinary PVC and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -10°C to +80°C depending on the application.

Standards

UL AWM 1061 VW-1, CSA AWM I A/B FT1

Teid võib huvitada
Blue UL1061 hook-up equipment wire,22awg
P.O.A.1 Reel of 305 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 24,30

€ 24,30 1 Reel of 30 Metres (ilma käibemaksuta)

€ 30,13

€ 30,13 1 Reel of 30 Metres (koos käibemaksuga)

Alpha Wire Hook-up Wire PVC Series Blue 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30m, SR-PVC Insulation, 3251 BL005

€ 24,30

€ 24,30 1 Reel of 30 Metres (ilma käibemaksuta)

€ 30,13

€ 30,13 1 Reel of 30 Metres (koos käibemaksuga)

Alpha Wire Hook-up Wire PVC Series Blue 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30m, SR-PVC Insulation, 3251 BL005
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Blue UL1061 hook-up equipment wire,22awg
P.O.A.1 Reel of 305 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

0.33 mm²

Sheath Colour

Blue

Cable Shape

Single Core

American Wire Gauge

22 AWG

Core Strands

7/0.25 mm

Length

30m

Insulation material

SR-PVC

Outer Diameter

1.27mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Conductor Material

Tinned Copper

Wire Style

UL1061

Standards Met

UL Listed

Cable Type

Single Core

Tri-rated

No

Series

Hook-up Wire PVC

Hook Up Wire Type

High Temperature

Insulation Wall Thickness

0.3mm

Resistant To

Chemicals, Oils, Solvents

Number of Strands

7

Size of Strands

0.25 mm

Toote üksikasjad

Alpha Wire 300 V Semi-Rigid PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire semi-rigid PVC hook up wire as your solution. Semi-rigid PVC hook up wire benefits from better abrasion resistance than ordinary PVC and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -10°C to +80°C depending on the application.

Standards

UL AWM 1061 VW-1, CSA AWM I A/B FT1

Teid võib huvitada
Blue UL1061 hook-up equipment wire,22awg
P.O.A.1 Reel of 305 Metres (ilma käibemaksuta)