Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.09 mm², DEF STAN, Screened, 30m, Grey PVC

RS Stock No.: 298-4017Brand: Alpha WireManufacturers Part No.: 3304 SL005
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

4

Cross Sectional Area

0.09 mm²

American Wire Gauge

28 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Control Cable Type

DEF STAN

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Braid

Outer Diameter

3.4mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

600 V

Standards Met

CE

Maximum Operating Temperature

+105°C

Conductor Resistance

65 Ω/1000ft

Minimum Operating Temperature

-55°C

Insulation material

PVC

Core Strands

7/0.13 mm

Drain Wire

No

Product details

28 AWG Braid Shielded Multiconductor Cables

Alpha Wire multiconductor cables comprise stranded tinned copper conductors, PVC insulation and clear polyester wrap, shielded using tinned copper braid with an overall PVC jacket. The cable is ideal for transmission of low voltage signals in IT control or communications applications. The screening braid provides 90% coverage of the conductors. Available in a range of reel lengths and number of cores.

€ 86.00

€ 86.00 1 Reel of 30 Metres (Exc. Vat)

€ 106.64

€ 106.64 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.09 mm², DEF STAN, Screened, 30m, Grey PVC

€ 86.00

€ 86.00 1 Reel of 30 Metres (Exc. Vat)

€ 106.64

€ 106.64 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.09 mm², DEF STAN, Screened, 30m, Grey PVC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

4

Cross Sectional Area

0.09 mm²

American Wire Gauge

28 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Control Cable Type

DEF STAN

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Braid

Outer Diameter

3.4mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

600 V

Standards Met

CE

Maximum Operating Temperature

+105°C

Conductor Resistance

65 Ω/1000ft

Minimum Operating Temperature

-55°C

Insulation material

PVC

Core Strands

7/0.13 mm

Drain Wire

No

Product details

28 AWG Braid Shielded Multiconductor Cables

Alpha Wire multiconductor cables comprise stranded tinned copper conductors, PVC insulation and clear polyester wrap, shielded using tinned copper braid with an overall PVC jacket. The cable is ideal for transmission of low voltage signals in IT control or communications applications. The screening braid provides 90% coverage of the conductors. Available in a range of reel lengths and number of cores.