Alpha Wire Pro-Met Control Cable, 12 Cores, 0.75 mm², CY, Screened, 100m, Transparent PVC Sheath

RS tootekood: 181-1802Bränd: Alpha WireTootja Part nr.: 470127CY CL033
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

Pro-Met

Number of Cores

12

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

1.11mm

Length

100m

Minimum Bend Radius

22.2 (Dynamic) mm, 6.66 (Static) mm

Voltage Rating

300/500 V ac

Standards Met

CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006

Maximum Operating Temperature

(Dynamic) +70 °C, (Static) +80°C

Fire Behaviour

IEC 60332-1

Conductor Resistance

26 Ω/km @ 20°C

Minimum Operating Temperature

(Dynamic) -30 °C, (Static) -40°C

Insulation material

PVC

Core Strands

30/0.177 mm

Lao andmed ajutiselt ei ole saadaval.

€ 815,00

€ 815,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 1 010,60

€ 1 010,60 1 Reel of 100 Metres (koos käibemaksuga)

Alpha Wire Pro-Met Control Cable, 12 Cores, 0.75 mm², CY, Screened, 100m, Transparent PVC Sheath

€ 815,00

€ 815,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 1 010,60

€ 1 010,60 1 Reel of 100 Metres (koos käibemaksuga)

Alpha Wire Pro-Met Control Cable, 12 Cores, 0.75 mm², CY, Screened, 100m, Transparent PVC Sheath
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

Pro-Met

Number of Cores

12

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

1.11mm

Length

100m

Minimum Bend Radius

22.2 (Dynamic) mm, 6.66 (Static) mm

Voltage Rating

300/500 V ac

Standards Met

CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006

Maximum Operating Temperature

(Dynamic) +70 °C, (Static) +80°C

Fire Behaviour

IEC 60332-1

Conductor Resistance

26 Ω/km @ 20°C

Minimum Operating Temperature

(Dynamic) -30 °C, (Static) -40°C

Insulation material

PVC

Core Strands

30/0.177 mm