Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Alpha WireNumber of Pairs
2
Cross Sectional Area
0.09 mm²
Number of Cores
4
American Wire Gauge
28 AWG
Screened/Unscreened
Unscreened
Length
30m
Shield Type
None
Sheath Colour
Grey
Outer Diameter
3.35mm
Outer Sheath Material
MPPE
Cable Shape
Twisted Pair
Characteristic Impedance
99 Ω
Standards Met
CE, CSA, UL
Fire Behaviour
Halogen Free
Voltage Rating
300 V
Core Strands
19/40 AWG
Series
Ecogen Ecocable Mini
Shielded/Unshielded
Unshielded
Toote üksikasjad
Alpha Wire EcoCable Mini - 300 V Unshielded, Multipair
The unshielded EcoCable Mini range from Alpha Wire is a 300 Volt electrical cable which is fully recyclable due to its mPPE sheath and insulation construction. This stranded cable can handle extreme temperatures, contains zero halogens and is smaller and lighter than its PVC equivalent.
€ 198,00
€ 198,00 1 Reel of 30 Metres (ilma käibemaksuta)
€ 245,52
€ 245,52 1 Reel of 30 Metres (koos käibemaksuga)
1
€ 198,00
€ 198,00 1 Reel of 30 Metres (ilma käibemaksuta)
€ 245,52
€ 245,52 1 Reel of 30 Metres (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Alpha WireNumber of Pairs
2
Cross Sectional Area
0.09 mm²
Number of Cores
4
American Wire Gauge
28 AWG
Screened/Unscreened
Unscreened
Length
30m
Shield Type
None
Sheath Colour
Grey
Outer Diameter
3.35mm
Outer Sheath Material
MPPE
Cable Shape
Twisted Pair
Characteristic Impedance
99 Ω
Standards Met
CE, CSA, UL
Fire Behaviour
Halogen Free
Voltage Rating
300 V
Core Strands
19/40 AWG
Series
Ecogen Ecocable Mini
Shielded/Unshielded
Unshielded
Toote üksikasjad
Alpha Wire EcoCable Mini - 300 V Unshielded, Multipair
The unshielded EcoCable Mini range from Alpha Wire is a 300 Volt electrical cable which is fully recyclable due to its mPPE sheath and insulation construction. This stranded cable can handle extreme temperatures, contains zero halogens and is smaller and lighter than its PVC equivalent.
