Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable, 3 Cores, 0.38 mm², Screened, 22 AWG, 30m, Tinned Copper

RS tootekood: 408-849Bränd: Alpha WireTootja Part nr.: 86303CY SL005
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

0.38 mm²

Number of Cores

3

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Tinned Copper

Sheath Colour

Grey

Outer Diameter

5.51mm

Outer Sheath Material

PVC

Series

XTRA-GUARD FLEX

Core Strands

19/0.16 mm

Voltage Rating

300 V

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Standards Met

CE, CSA, UL

Päritoluriik

United States

Toote üksikasjad

Xtra Guard™ Flexible - Supra Shield

The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.

Lao andmed ajutiselt ei ole saadaval.

€ 304,00

€ 304,00 1 Reel of 30 Metres (ilma käibemaksuta)

€ 370,88

€ 370,88 1 Reel of 30 Metres (koos käibemaksuga)

Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable, 3 Cores, 0.38 mm², Screened, 22 AWG, 30m, Tinned Copper

€ 304,00

€ 304,00 1 Reel of 30 Metres (ilma käibemaksuta)

€ 370,88

€ 370,88 1 Reel of 30 Metres (koos käibemaksuga)

Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable, 3 Cores, 0.38 mm², Screened, 22 AWG, 30m, Tinned Copper
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

0.38 mm²

Number of Cores

3

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Tinned Copper

Sheath Colour

Grey

Outer Diameter

5.51mm

Outer Sheath Material

PVC

Series

XTRA-GUARD FLEX

Core Strands

19/0.16 mm

Voltage Rating

300 V

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Standards Met

CE, CSA, UL

Päritoluriik

United States

Toote üksikasjad

Xtra Guard™ Flexible - Supra Shield

The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.