Alpha Wire Red 0.81 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, PVC Insulation, 1555 RD005

RS tootekood: 383-6745Bränd: Alpha WireTootja Part nr.:
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

0.81 mm²

Sheath Colour

Red

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

16/0.25 mm

Length

30m

Insulation material

PVC

Outer Diameter

2.01mm

Voltage Rating

1 kV

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Insulation Wall Thickness

0.4mm

Shield Type

Unshielded

Number of Strands

16

Size of Strands

0.25 mm

Päritoluriik

United States

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Alpha Wire Red 0.81 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, PVC Insulation, 1555 RD005

P.O.A.

Alpha Wire Red 0.81 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, PVC Insulation, 1555 RD005
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

0.81 mm²

Sheath Colour

Red

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

16/0.25 mm

Length

30m

Insulation material

PVC

Outer Diameter

2.01mm

Voltage Rating

1 kV

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Insulation Wall Thickness

0.4mm

Shield Type

Unshielded

Number of Strands

16

Size of Strands

0.25 mm

Päritoluriik

United States