Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Alpha WireSeries
Alpha Connect
Number of Cores
5
Cross Sectional Area
0.34 mm²
Sheath Material
PUR
Length
3m
Sheath Colour
Grey
Current Rating
2.2 A
Voltage Rating
600 V
IP Rating
IP67, IP68
Operating Temperature Range
-40 → +105 °C
Number of Strands
26
Core Strands
26/36
Outer Diameter
5.33mm
American Wire Gauge
22 AWG
Minimum Bend Radius
4 x D (Static), 6 x D (Dynamic)
Insulation material
PPE
Conductor Material
Copper
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Standards Met
ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156
Oil Resistant
Yes
Cable Shape
Multicore
Toote üksikasjad
Alpha Wire Flexible Cordsets with M12 Connectors
Flexible cordsets are widely used in industrial automation and factory floor applications. The M12 connector provides a compact size that enables cleaner cable management. These M12 cordsets from Alpha Wire can handle flexible applications up to 5 million flex life cycles. Alpha Wire M12 connector cordsets are available in 300 V to 600 V versions with a range of sheath and insulation materials.
Alpha Wire Sensor Connectors
€ 40,20
€ 40,20 tk (ilma käibemaksuta)
€ 49,85
€ 49,85 tk (koos käibemaksuga)
1
€ 40,20
€ 40,20 tk (ilma käibemaksuta)
€ 49,85
€ 49,85 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 40,20 |
5 - 24 | € 38,20 |
25 - 49 | € 36,20 |
50+ | € 34,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Alpha WireSeries
Alpha Connect
Number of Cores
5
Cross Sectional Area
0.34 mm²
Sheath Material
PUR
Length
3m
Sheath Colour
Grey
Current Rating
2.2 A
Voltage Rating
600 V
IP Rating
IP67, IP68
Operating Temperature Range
-40 → +105 °C
Number of Strands
26
Core Strands
26/36
Outer Diameter
5.33mm
American Wire Gauge
22 AWG
Minimum Bend Radius
4 x D (Static), 6 x D (Dynamic)
Insulation material
PPE
Conductor Material
Copper
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Standards Met
ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156
Oil Resistant
Yes
Cable Shape
Multicore
Toote üksikasjad
Alpha Wire Flexible Cordsets with M12 Connectors
Flexible cordsets are widely used in industrial automation and factory floor applications. The M12 connector provides a compact size that enables cleaner cable management. These M12 cordsets from Alpha Wire can handle flexible applications up to 5 million flex life cycles. Alpha Wire M12 connector cordsets are available in 300 V to 600 V versions with a range of sheath and insulation materials.