Alpha Wire Solar Cable 8 AWG CSA 80 A, -40 → 90 °C 100ft Black

RS Stock No.: 285-0484Brand: Alpha WireManufacturers Part No.: PV0830 BK005
brand-logo
View all in Solar Cable

Technical Document

Specifications

Cross Sectional Area

8 AWG

Current Rating

80 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Operating Temperature Range

-40 → 90 °C

Length

100ft

Stock information temporarily unavailable.

€ 434.00

€ 434.00 1 Reel of 30 Metres (Exc. Vat)

€ 529.48

€ 529.48 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Solar Cable 8 AWG CSA 80 A, -40 → 90 °C 100ft Black

€ 434.00

€ 434.00 1 Reel of 30 Metres (Exc. Vat)

€ 529.48

€ 529.48 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Solar Cable 8 AWG CSA 80 A, -40 → 90 °C 100ft Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Cross Sectional Area

8 AWG

Current Rating

80 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Operating Temperature Range

-40 → 90 °C

Length

100ft