Alps Alpine RK09K 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09K1130A6S

RS tootekood: 729-3574Bränd: Alps AlpineTootja Part nr.: RK09K1130A6S
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

15mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

RK09K

Päritoluriik

Japan

Toote üksikasjad

9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series

Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These compact type potentiometers are ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2,50

€ 2,50 tk (ilma käibemaksuta)

€ 3,05

€ 3,05 tk (koos käibemaksuga)

Alps Alpine RK09K 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09K1130A6S

€ 2,50

€ 2,50 tk (ilma käibemaksuta)

€ 3,05

€ 3,05 tk (koos käibemaksuga)

Alps Alpine RK09K 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09K1130A6S
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

15mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

RK09K

Päritoluriik

Japan

Toote üksikasjad

9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series

Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These compact type potentiometers are ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more