Technical Document
Specifications
Brand
Alps AlpineNumber of Axes
2
Switch Technology
Momentary
Handle Type
Lever
Contact Current Rating
50 mA
Joystick Travel
0.5 mm
Terminal Type
Pc Pin
Mechanical Life
100000Cycles
Depth Behind Panel
19.3mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-10 → +70°C
Handle Height
6.4mm
Country of Origin
Japan
Product details
Alps RKJX Series Joystick
RKJXK/RKJXV joystick switches from Alps are ideal for personal audio applications. With a compact design, these joystick switches have a single shaft constructed from either resin or metal. RKJXK varieties have an operating life of 100000 cycles while RKJXV models have an operating life of 500000 cycles. The potentiometer part of these joystick switches offers total resistance of 10kΩ and a maximum operating voltage of 50 V ac, 5 V dc.
Continuous directional resolution
100 MΩ minimum insulation resistance at 250 V dc
Different models are offered with and without a lever return mechanism and with or without a centre push
Maximum rating of 50 mA 12v DC
€ 11.40
€ 11.40 Each (Exc. Vat)
€ 14.14
€ 14.14 Each (inc. VAT)
1
€ 11.40
€ 11.40 Each (Exc. Vat)
€ 14.14
€ 14.14 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 11.40 |
10 - 24 | € 10.50 |
25 - 49 | € 9.50 |
50 - 99 | € 8.90 |
100+ | € 8.10 |
Technical Document
Specifications
Brand
Alps AlpineNumber of Axes
2
Switch Technology
Momentary
Handle Type
Lever
Contact Current Rating
50 mA
Joystick Travel
0.5 mm
Terminal Type
Pc Pin
Mechanical Life
100000Cycles
Depth Behind Panel
19.3mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-10 → +70°C
Handle Height
6.4mm
Country of Origin
Japan
Product details
Alps RKJX Series Joystick
RKJXK/RKJXV joystick switches from Alps are ideal for personal audio applications. With a compact design, these joystick switches have a single shaft constructed from either resin or metal. RKJXK varieties have an operating life of 100000 cycles while RKJXV models have an operating life of 500000 cycles. The potentiometer part of these joystick switches offers total resistance of 10kΩ and a maximum operating voltage of 50 V ac, 5 V dc.
Continuous directional resolution
100 MΩ minimum insulation resistance at 250 V dc
Different models are offered with and without a lever return mechanism and with or without a centre push
Maximum rating of 50 mA 12v DC