Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Length
3mm
Actuator Colour
Grey
Actuator Type
Cap
Length
12mm
Width
12mm
Dimensions
12 x 12mm
Illuminated
No
Mounting Type
Snap-In
Contact Current Rating
50 mA
Voltage Rating
12V dc
Height
7.3mm
Operating Force
1.57 N
Mechanical Life
10000000Cycles
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +90°C
Päritoluriik
Japan
Toote üksikasjad
Alps SKQE Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Tactile
€ 12,50
€ 1,25 tk (pakis 10) (ilma käibemaksuta)
€ 15,50
€ 1,55 tk (pakis 10) (koos käibemaksuga)
10
€ 12,50
€ 1,25 tk (pakis 10) (ilma käibemaksuta)
€ 15,50
€ 1,55 tk (pakis 10) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
10
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Kott |
---|---|---|
10 - 40 | € 1,25 | € 12,50 |
50 - 90 | € 1,00 | € 10,00 |
100 - 240 | € 0,918 | € 9,18 |
250 - 490 | € 0,895 | € 8,95 |
500+ | € 0,873 | € 8,73 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Length
3mm
Actuator Colour
Grey
Actuator Type
Cap
Length
12mm
Width
12mm
Dimensions
12 x 12mm
Illuminated
No
Mounting Type
Snap-In
Contact Current Rating
50 mA
Voltage Rating
12V dc
Height
7.3mm
Operating Force
1.57 N
Mechanical Life
10000000Cycles
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +90°C
Päritoluriik
Japan
Toote üksikasjad
Alps SKQE Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.