Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Alps AlpineContact Current Rating
300 mA
Number of Switch Positions
3
Number of Contacts
1
Voltage Rating
16V dc
Depth
18.5mm
Width
22.5mm
Dimensions
22.5 x 18.5 x 16.2mm
Mounting Type
PCB
Mounting Hole Size
0.9mm
Terminal Type
Pc Pin
Application
Home Appliances, Personal Audio
Height
16.2mm
Maximum Operating Temperature
+85°C
Contact Type
Non-Shorting
Actuator Colour
Grey
Minimum Operating Temperature
-10°C
Angle of Throw
30°
Mechanical Life
10000Cycles
Päritoluriik
Japan
Toote üksikasjad
Alps SRB / SRR Series Rotary Switches
€ 9,10
€ 9,10 tk (ilma käibemaksuta)
€ 11,28
€ 11,28 tk (koos käibemaksuga)
1
€ 9,10
€ 9,10 tk (ilma käibemaksuta)
€ 11,28
€ 11,28 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 9,10 |
5 - 19 | € 8,20 |
20 - 49 | € 7,70 |
50 - 99 | € 7,20 |
100+ | € 7,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Alps AlpineContact Current Rating
300 mA
Number of Switch Positions
3
Number of Contacts
1
Voltage Rating
16V dc
Depth
18.5mm
Width
22.5mm
Dimensions
22.5 x 18.5 x 16.2mm
Mounting Type
PCB
Mounting Hole Size
0.9mm
Terminal Type
Pc Pin
Application
Home Appliances, Personal Audio
Height
16.2mm
Maximum Operating Temperature
+85°C
Contact Type
Non-Shorting
Actuator Colour
Grey
Minimum Operating Temperature
-10°C
Angle of Throw
30°
Mechanical Life
10000Cycles
Päritoluriik
Japan
Toote üksikasjad