Altech PSC-40 Switch Mode DIN Rail Power Supply, 88 → 264V ac ac, dc Input, 12V dc dc Output, 3.4A Output, 40W

RS Stock No.: 900-4474Brand: AltechManufacturers Part No.: PSC-4012
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Altech

Type

Switch Mode

Output Voltage

12V dc

Output Current

3.4A

AC or DC Input Voltage

ac, dc

AC or DC Output Voltage

dc

Input Voltage

88 → 264V ac

Power Rating

40W

Electrical Phase

1

Number of Outputs

1

Height

90mm

Width

40mm

Depth

99mm

Series

PSC-40

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Efficiency

84.0%

Ripple And Noise

100mV Pk-Pk

MTBF

947.2kh

Output Voltage Adjustment Range

10.8 to 13.2V

Maximum Temperature

+70°C

Standards Met

CE, cULus, E 361935, EN 55022:2006+A1:2007 Class B, EN 55024:1998+A1:2001+A2:2003, EN 61000-3-2:2006 Class A, EN 61000-3-3:2008, EN 61204-3:2000, NEC Class 2, RoHS, TUV, TUV EN 60950-1:2006+A11, UL 1310, UL 508, Ulus

Special Features

3-Year Product Warranty, High Efficiency, High Reliability, Long Life, True DC OK Signal Output, Universal AC Input

Country of Origin

China

Product details

DIN Rail Power Supply PSC Series

The Altech PSC series power supply is available in several DC output voltages (12 V to 48 V) and rated power (10w to 60w). With constant current limiting, the PSU can recover automatically after the fault condition has been removed.

Features and Benefits

• Universal AC input (88 V ac to 264 V ac)
• Protections: Short circuit/Overload/Overvoltage
• Brown-out protection
• Installed on DIN Rail TS35/7.5 or 15
• True DC OK signal output
• All wiring 105 ºC long life electrolytic capacitors
• High operation temperature up to 70 ºC
• Withstands 2G vibration test
• High efficiency, long life and high reliability
• 3-year warranty
• UL1310 Class 2 power unit/LPS pass
• UL508 (Industrial control equipment) listed

Altech DIN Rail Power Supplies

Stock information temporarily unavailable.

€ 49.70

€ 49.70 Each (Exc. Vat)

€ 61.63

€ 61.63 Each (inc. VAT)

Altech PSC-40 Switch Mode DIN Rail Power Supply, 88 → 264V ac ac, dc Input, 12V dc dc Output, 3.4A Output, 40W

€ 49.70

€ 49.70 Each (Exc. Vat)

€ 61.63

€ 61.63 Each (inc. VAT)

Altech PSC-40 Switch Mode DIN Rail Power Supply, 88 → 264V ac ac, dc Input, 12V dc dc Output, 3.4A Output, 40W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Altech

Type

Switch Mode

Output Voltage

12V dc

Output Current

3.4A

AC or DC Input Voltage

ac, dc

AC or DC Output Voltage

dc

Input Voltage

88 → 264V ac

Power Rating

40W

Electrical Phase

1

Number of Outputs

1

Height

90mm

Width

40mm

Depth

99mm

Series

PSC-40

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Efficiency

84.0%

Ripple And Noise

100mV Pk-Pk

MTBF

947.2kh

Output Voltage Adjustment Range

10.8 to 13.2V

Maximum Temperature

+70°C

Standards Met

CE, cULus, E 361935, EN 55022:2006+A1:2007 Class B, EN 55024:1998+A1:2001+A2:2003, EN 61000-3-2:2006 Class A, EN 61000-3-3:2008, EN 61204-3:2000, NEC Class 2, RoHS, TUV, TUV EN 60950-1:2006+A11, UL 1310, UL 508, Ulus

Special Features

3-Year Product Warranty, High Efficiency, High Reliability, Long Life, True DC OK Signal Output, Universal AC Input

Country of Origin

China

Product details

DIN Rail Power Supply PSC Series

The Altech PSC series power supply is available in several DC output voltages (12 V to 48 V) and rated power (10w to 60w). With constant current limiting, the PSU can recover automatically after the fault condition has been removed.

Features and Benefits

• Universal AC input (88 V ac to 264 V ac)
• Protections: Short circuit/Overload/Overvoltage
• Brown-out protection
• Installed on DIN Rail TS35/7.5 or 15
• True DC OK signal output
• All wiring 105 ºC long life electrolytic capacitors
• High operation temperature up to 70 ºC
• Withstands 2G vibration test
• High efficiency, long life and high reliability
• 3-year warranty
• UL1310 Class 2 power unit/LPS pass
• UL508 (Industrial control equipment) listed

Altech DIN Rail Power Supplies