Altech PSW-120 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 5A Output, 120W

RS tootekood: 900-2648Bränd: AltechTootja Part nr.: PSW-12024
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Altech

Series

PSW-120

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Width

40mm

Depth

113.5mm

Height

125.2mm

Mounting Type

DIN Rail

Minimum Temperature

-25°C

Efficiency

91%

Ripple And Noise

120mV Pk-Pk

MTBF

268kh

Output Voltage Adjustment Range

24 → 29V

Special Features

100% Full Load Burn-In Test, Built-In DC OK Relay Contact, Cooling by Free Air Convection

Maximum Temperature

+70°C

Standards Met

Compliance to EN 55011 (CISPR11), Compliance to EN 61000-4-2, 3, 4, 5, 6, 8, 11, EN 50082-2, EN 55022 (CISPR22), EN 61000-6-2, EN 61204-3, EN 61204-3 Class B, ENV 50204, Heavy Industry Level Criteria A, IEC 60950-1 Compliant, UL 508 Approved

Päritoluriik

United States

Toote üksikasjad

DIN Rail Power Supply 120W, 240W, 480W

Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.

Approvals

UL/cUL and CE approved.

Altech DIN Rail Power Supplies

Lao andmed ajutiselt ei ole saadaval.

€ 179,00

€ 179,00 tk (ilma käibemaksuta)

€ 218,38

€ 218,38 tk (koos käibemaksuga)

Altech PSW-120 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 5A Output, 120W

€ 179,00

€ 179,00 tk (ilma käibemaksuta)

€ 218,38

€ 218,38 tk (koos käibemaksuga)

Altech PSW-120 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 5A Output, 120W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Altech

Series

PSW-120

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Width

40mm

Depth

113.5mm

Height

125.2mm

Mounting Type

DIN Rail

Minimum Temperature

-25°C

Efficiency

91%

Ripple And Noise

120mV Pk-Pk

MTBF

268kh

Output Voltage Adjustment Range

24 → 29V

Special Features

100% Full Load Burn-In Test, Built-In DC OK Relay Contact, Cooling by Free Air Convection

Maximum Temperature

+70°C

Standards Met

Compliance to EN 55011 (CISPR11), Compliance to EN 61000-4-2, 3, 4, 5, 6, 8, 11, EN 50082-2, EN 55022 (CISPR22), EN 61000-6-2, EN 61204-3, EN 61204-3 Class B, ENV 50204, Heavy Industry Level Criteria A, IEC 60950-1 Compliant, UL 508 Approved

Päritoluriik

United States

Toote üksikasjad

DIN Rail Power Supply 120W, 240W, 480W

Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.

Approvals

UL/cUL and CE approved.

Altech DIN Rail Power Supplies