Altera FPGA EP4CE6E22I7N, Cyclone 6272 Cells, 6272 Gates, 276480, 392 Blocks, 144-Pin EQFP

RS tootekood: 170-2980Bränd: AlteraTootja Part nr.: EP4CE6E22I7N
brand-logo
Kuva kõik kategoorias FPGAs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Altera

Family Name

Cyclone

Number of Logic Gates

6272

Number of Logic Cells

6272

Number of Logic Units

392

Dedicated DSP

Yes

Number of Multipliers

360 (18 x 18)

Mounting Type

Surface Mount

Package Type

EQFP

Pin Count

144

Number of RAM Bits

276480

Length

22mm

Minimum Operating Supply Voltage

1.15 V

Maximum Operating Temperature

+100 °C

Maximum Operating Supply Voltage

1.25 V

Width

22mm

Minimum Operating Temperature

-40 °C

Päritoluriik

United States

Toote üksikasjad

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1 818,00

€ 30,30 Each (In a Tray of 60) (ilma käibemaksuta)

€ 2 254,32

€ 37,572 Each (In a Tray of 60) (koos käibemaksuga)

Altera FPGA EP4CE6E22I7N, Cyclone 6272 Cells, 6272 Gates, 276480, 392 Blocks, 144-Pin EQFP

€ 1 818,00

€ 30,30 Each (In a Tray of 60) (ilma käibemaksuta)

€ 2 254,32

€ 37,572 Each (In a Tray of 60) (koos käibemaksuga)

Altera FPGA EP4CE6E22I7N, Cyclone 6272 Cells, 6272 Gates, 276480, 392 Blocks, 144-Pin EQFP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Altera

Family Name

Cyclone

Number of Logic Gates

6272

Number of Logic Cells

6272

Number of Logic Units

392

Dedicated DSP

Yes

Number of Multipliers

360 (18 x 18)

Mounting Type

Surface Mount

Package Type

EQFP

Pin Count

144

Number of RAM Bits

276480

Length

22mm

Minimum Operating Supply Voltage

1.15 V

Maximum Operating Temperature

+100 °C

Maximum Operating Supply Voltage

1.25 V

Width

22mm

Minimum Operating Temperature

-40 °C

Päritoluriik

United States

Toote üksikasjad

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more