Amphenol Advanced Sensors Pressure Sensor, 0.07psi Min, 5psi Max, Digital Output, Differential Reading
Technical Document
Specifications
Pressure Reading Type
Differential
Minimum Pressure Reading
0.07psi
Maximum Pressure Reading
5psi
Accuracy
±1.5 %
Output Type
Digital
Media Measured
Gas
Supply Voltage
3.3 V
Interface
I2C
Country of Origin
Malaysia
Stock information temporarily unavailable.
€ 26.98
€ 26.98 Each (Exc. Vat)
€ 33.45
€ 33.45 Each (inc. VAT)
Amphenol Advanced Sensors Pressure Sensor, 0.07psi Min, 5psi Max, Digital Output, Differential Reading
Select packaging type
Standard
1
€ 26.98
€ 26.98 Each (Exc. Vat)
€ 33.45
€ 33.45 Each (inc. VAT)
Amphenol Advanced Sensors Pressure Sensor, 0.07psi Min, 5psi Max, Digital Output, Differential Reading
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 26.98 |
10 - 24 | € 26.15 |
25 - 49 | € 25.45 |
50 - 99 | € 24.79 |
100+ | € 24.19 |
Technical Document
Specifications
Pressure Reading Type
Differential
Minimum Pressure Reading
0.07psi
Maximum Pressure Reading
5psi
Accuracy
±1.5 %
Output Type
Digital
Media Measured
Gas
Supply Voltage
3.3 V
Interface
I2C
Country of Origin
Malaysia