Amphenol Communications Solutions 48 Way 2.54mm Pitch, Type Rack Connector, 3 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 182-2887Brand: Amphenol Communications SolutionsManufacturers Part No.: 86093487313755ELF
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Number Of Contacts

48

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

A+B+C

Type

Rack Connector

Pitch

2.54mm

Mounting Type

Through Hole

Current Rating

1.5A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV ac

Maximum Operating Temperature

+125°C

Housing Material

Glass Filled Thermoplastic Polyester

Country of Origin

India

Stock information temporarily unavailable.

€ 756.80

€ 2.15 Each (In a Tray of 352) (Exc. Vat)

€ 923.30

€ 2.623 Each (In a Tray of 352) (inc. VAT)

Amphenol Communications Solutions 48 Way 2.54mm Pitch, Type Rack Connector, 3 Row, Right Angle DIN 41612 Connector, Plug

€ 756.80

€ 2.15 Each (In a Tray of 352) (Exc. Vat)

€ 923.30

€ 2.623 Each (In a Tray of 352) (inc. VAT)

Amphenol Communications Solutions 48 Way 2.54mm Pitch, Type Rack Connector, 3 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

48

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

A+B+C

Type

Rack Connector

Pitch

2.54mm

Mounting Type

Through Hole

Current Rating

1.5A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV ac

Maximum Operating Temperature

+125°C

Housing Material

Glass Filled Thermoplastic Polyester

Country of Origin

India