Technical Document
Specifications
Number Of Contacts
37
D-Sub Shell Size
C
Housing Material
Nylon
Body Orientation
Straight
Colour
Black
Country of Origin
Denmark
Product details
Hinged plastic hoods with cable clamp
These hoods comprise 2 half-shells linked by a hinge.
A metal cable clamp and a pair of screws to fix onto an opposing connector are also supplied.
€ 3.35
€ 3.35 Each (Exc. Vat)
€ 4.15
€ 4.15 Each (inc. VAT)
1
€ 3.35
€ 3.35 Each (Exc. Vat)
€ 4.15
€ 4.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | € 3.35 |
25 - 49 | € 3.05 |
50 - 74 | € 2.70 |
75+ | € 2.50 |
Technical Document
Specifications
Number Of Contacts
37
D-Sub Shell Size
C
Housing Material
Nylon
Body Orientation
Straight
Colour
Black
Country of Origin
Denmark
Product details
Hinged plastic hoods with cable clamp
These hoods comprise 2 half-shells linked by a hinge.
A metal cable clamp and a pair of screws to fix onto an opposing connector are also supplied.