Amphenol Communications Solutions, Metral 2.0mm Pitch Backplane Connector, Right Angle, 5 Row, 30 Way, 89047

RS Stock No.: 182-2932Brand: Amphenol Communications SolutionsManufacturers Part No.: 89047-102LF
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Number Of Contacts

30

Number Of Rows

5

Body Orientation

Right Angle

Pitch

2.0mm

Contact Material

Copper Alloy

Mounting Type

Through Hole

Contact Plating

Gold

Current Rating

1.5A

Voltage Rating

1.0 kV

Termination Method

Press Fit

Series

Metral

Series Number

89047

Country of Origin

India

Stock information temporarily unavailable.

€ 6,336.00

€ 3.30 Each (In a Tube of 1920) (Exc. Vat)

€ 7,729.92

€ 4.026 Each (In a Tube of 1920) (inc. VAT)

Amphenol Communications Solutions, Metral 2.0mm Pitch Backplane Connector, Right Angle, 5 Row, 30 Way, 89047

€ 6,336.00

€ 3.30 Each (In a Tube of 1920) (Exc. Vat)

€ 7,729.92

€ 4.026 Each (In a Tube of 1920) (inc. VAT)

Amphenol Communications Solutions, Metral 2.0mm Pitch Backplane Connector, Right Angle, 5 Row, 30 Way, 89047
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

30

Number Of Rows

5

Body Orientation

Right Angle

Pitch

2.0mm

Contact Material

Copper Alloy

Mounting Type

Through Hole

Contact Plating

Gold

Current Rating

1.5A

Voltage Rating

1.0 kV

Termination Method

Press Fit

Series

Metral

Series Number

89047

Country of Origin

India