Amphenol Communications Solutions Slimline 9 Way Right Angle SMT D-sub Connector Plug, 2.78mm Pitch, with Boardlocks
Tehnilised dokumendid
Spetsifikatsioonid:
Number Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Surface Mount
Pitch
2.78mm
Mounting Hardware
Boardlocks
Series
Slimline
Lao andmed ajutiselt ei ole saadaval.
€ 4,75
€ 4,75 tk (ilma käibemaksuta)
€ 5,79
€ 5,79 tk (koos käibemaksuga)
Amphenol Communications Solutions Slimline 9 Way Right Angle SMT D-sub Connector Plug, 2.78mm Pitch, with Boardlocks
1
€ 4,75
€ 4,75 tk (ilma käibemaksuta)
€ 5,79
€ 5,79 tk (koos käibemaksuga)
Amphenol Communications Solutions Slimline 9 Way Right Angle SMT D-sub Connector Plug, 2.78mm Pitch, with Boardlocks
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Number Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Surface Mount
Pitch
2.78mm
Mounting Hardware
Boardlocks
Series
Slimline