Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch

RS tootekood: 542-8015Bränd: Amphenol Communications SolutionsTootja Part nr.: D15P13A4GV00LF
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

300.0 V

Length

39.14mm

Width

13.48mm

Depth

20.75mm

Series

Delta D

Dimensions

39.14 x 13.48 x 20.75mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Päritoluriik

India

Toote üksikasjad

90° Delta D Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3,55

€ 3,55 tk (ilma käibemaksuta)

€ 4,40

€ 4,40 tk (koos käibemaksuga)

Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch

€ 3,55

€ 3,55 tk (ilma käibemaksuta)

€ 4,40

€ 4,40 tk (koos käibemaksuga)

Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 3,55
10+€ 3,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

300.0 V

Length

39.14mm

Width

13.48mm

Depth

20.75mm

Series

Delta D

Dimensions

39.14 x 13.48 x 20.75mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Päritoluriik

India

Toote üksikasjad

90° Delta D Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more