Amphenol FCI Delta D Series, 25 Way Through Hole PCB D-sub Connector Socket, 2.76mm Pitch

RS Stock No.: 542-7977Brand: Amphenol Communications SolutionsManufacturers Part No.: D25S24A4GV00LF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

CAD Drawing

3D CAD Model

Current Rating

5A

Housing Material

PBT

Voltage Rating

300 V ac

Length

53.03mm

Width

12.17mm

Depth

12.55mm

Dimensions

53.03 x 12.17 x 12.55mm

Series

Delta D

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Straight PCB

Locking latch to retain connectors to the PCB during assembly
4-40 UNC jack posts provide for secure connector coupling
Shells are tinned with dimpled plug shells for grounding continuity and rated at 200 mating cycles

Approvals

UL recognised

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3.15

€ 3.15 Each (Exc. Vat)

€ 3.91

€ 3.91 Each (inc. VAT)

Amphenol FCI Delta D Series, 25 Way Through Hole PCB D-sub Connector Socket, 2.76mm Pitch

€ 3.15

€ 3.15 Each (Exc. Vat)

€ 3.91

€ 3.91 Each (inc. VAT)

Amphenol FCI Delta D Series, 25 Way Through Hole PCB D-sub Connector Socket, 2.76mm Pitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 3.15
10+€ 2.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

CAD Drawing

3D CAD Model

Current Rating

5A

Housing Material

PBT

Voltage Rating

300 V ac

Length

53.03mm

Width

12.17mm

Depth

12.55mm

Dimensions

53.03 x 12.17 x 12.55mm

Series

Delta D

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Straight PCB

Locking latch to retain connectors to the PCB during assembly
4-40 UNC jack posts provide for secure connector coupling
Shells are tinned with dimpled plug shells for grounding continuity and rated at 200 mating cycles

Approvals

UL recognised

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more