Tehnilised dokumendid
Spetsifikatsioonid:
Accessory Type
Dust Cover
Series
MUSBR
For Use With
USB Type C Connector
Socket Type
USB Type-C
Material
Silicone Rubber
Gender
Female
Päritoluriik
China
Toote üksikasjad
Amphenol USB-C Harsh Environment Dust Caps
Dust covers for use with MUSBR series panel mount USB C receptacles. The high temperature silicone rubber dust caps have a brass nickel plated bushing with a 2.57 mm diameter hole for mounting. The dust covers provide extra protection to prevent water and dust ingress when the receptacle is not in use. See part number 124-5631 and range for compatible USB C panel mount connectors.
€ 3,20
€ 3,20 tk (ilma käibemaksuta)
€ 3,90
€ 3,90 tk (koos käibemaksuga)
1
€ 3,20
€ 3,20 tk (ilma käibemaksuta)
€ 3,90
€ 3,90 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 3,20 |
10 - 24 | € 2,95 |
25 - 49 | € 2,55 |
50 - 99 | € 2,05 |
100+ | € 1,75 |
Tehnilised dokumendid
Spetsifikatsioonid:
Accessory Type
Dust Cover
Series
MUSBR
For Use With
USB Type C Connector
Socket Type
USB Type-C
Material
Silicone Rubber
Gender
Female
Päritoluriik
China
Toote üksikasjad
Amphenol USB-C Harsh Environment Dust Caps
Dust covers for use with MUSBR series panel mount USB C receptacles. The high temperature silicone rubber dust caps have a brass nickel plated bushing with a 2.57 mm diameter hole for mounting. The dust covers provide extra protection to prevent water and dust ingress when the receptacle is not in use. See part number 124-5631 and range for compatible USB C panel mount connectors.