Amphenol Communications Solutions RJE30 Series Female Ethernet Connector, Through Hole, Cat3, Nickel Plated Copper

RS tootekood: 276-8216Bränd: Amphenol Communications SolutionsTootja Part nr.: RJE3028814F4
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Ethernet Connector Type

I/O Connector

Gender

Female

LAN Category

Cat3

Number of Ports

2x1

Mounting Type

Through Hole

Number Of Ways

2

Connector Type

RJ

Shield Type

Nickel Plated Copper Alloy

Series

RJE30

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 15,60

€ 7,80 tk (pakis 2) (ilma käibemaksuta)

€ 19,03

€ 9,516 tk (pakis 2) (koos käibemaksuga)

Amphenol Communications Solutions RJE30 Series Female Ethernet Connector, Through Hole, Cat3, Nickel Plated Copper

€ 15,60

€ 7,80 tk (pakis 2) (ilma käibemaksuta)

€ 19,03

€ 9,516 tk (pakis 2) (koos käibemaksuga)

Amphenol Communications Solutions RJE30 Series Female Ethernet Connector, Through Hole, Cat3, Nickel Plated Copper
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
2 - 2€ 7,80€ 15,60
4 - 4€ 7,40€ 14,80
6 - 8€ 7,00€ 14,00
10 - 22€ 6,40€ 12,80
24+€ 6,00€ 12,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Ethernet Connector Type

I/O Connector

Gender

Female

LAN Category

Cat3

Number of Ports

2x1

Mounting Type

Through Hole

Number Of Ways

2

Connector Type

RJ

Shield Type

Nickel Plated Copper Alloy

Series

RJE30

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more