Amphenol ICC, DW Series, Female Solder D-Sub Connector Power Contact, Gold High Voltage

RS Stock No.: 121-7513Brand: Amphenol FCIManufacturers Part No.: 86382001LF
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Female

Contact Material

Brass

Termination Method

Solder

Contact Plating

Gold

Contact Type

High Voltage

Series

DW

Current Rating

1.5A

Length

18.6mm

Country of Origin

France

Product details

D-Sub Connectors

A series of D-Sub connectors from FCI. These series of connectors are available in various dimensions and current rating.

Lead free / RoHS Compliant

Stock information temporarily unavailable.

Price on Asking

Each (In a Tray of 20) (Exc. Vat)

Amphenol ICC, DW Series, Female Solder D-Sub Connector Power Contact, Gold High Voltage

Price on Asking

Each (In a Tray of 20) (Exc. Vat)

Amphenol ICC, DW Series, Female Solder D-Sub Connector Power Contact, Gold High Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Contact Material

Brass

Termination Method

Solder

Contact Plating

Gold

Contact Type

High Voltage

Series

DW

Current Rating

1.5A

Length

18.6mm

Country of Origin

France

Product details

D-Sub Connectors

A series of D-Sub connectors from FCI. These series of connectors are available in various dimensions and current rating.

Lead free / RoHS Compliant