Amphenol ICC Delta D 25 Way Through Hole PCB D-sub Connector Plug, 2.76mm Pitch, with M3 Inserts

RS tootekood: 121-7425Bränd: Amphenol FCITootja Part nr.: D25P24A4PL00LF
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Mounting Hardware

M3 Inserts

Length

53.03mm

Width

11.7mm

Depth

12.55mm

Dimensions

53.03 x 11.7 x 12.55mm

Series

Delta D

Contact Plating

Gold over Nickel

Päritoluriik

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Each (In a Tray of 100) (ilma käibemaksuta)

Amphenol ICC Delta D 25 Way Through Hole PCB D-sub Connector Plug, 2.76mm Pitch, with M3 Inserts

P.O.A.

Each (In a Tray of 100) (ilma käibemaksuta)

Amphenol ICC Delta D 25 Way Through Hole PCB D-sub Connector Plug, 2.76mm Pitch, with M3 Inserts
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Mounting Hardware

M3 Inserts

Length

53.03mm

Width

11.7mm

Depth

12.55mm

Dimensions

53.03 x 11.7 x 12.55mm

Series

Delta D

Contact Plating

Gold over Nickel

Päritoluriik

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more