Amphenol ICC 2-Way IDC Connector Socket for Cable Mount, 1-Row

RS Stock No.: 182-3095Brand: Amphenol ICCManufacturers Part No.: 65801-002LF
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

2

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Current Rating

2A

Contact Plating

Tin

Series

Clincher

Contact Material

Beryllium Copper

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.75

€ 0.875 Each (In a Pack of 10) (Exc. Vat)

€ 10.67

€ 1.067 Each (In a Pack of 10) (inc. VAT)

Amphenol ICC 2-Way IDC Connector Socket for Cable Mount, 1-Row

€ 8.75

€ 0.875 Each (In a Pack of 10) (Exc. Vat)

€ 10.67

€ 1.067 Each (In a Pack of 10) (inc. VAT)

Amphenol ICC 2-Way IDC Connector Socket for Cable Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90€ 0.875€ 8.75
100 - 240€ 0.851€ 8.51
250 - 490€ 0.815€ 8.15
500 - 990€ 0.768€ 7.68
1000+€ 0.73€ 7.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

2

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Current Rating

2A

Contact Plating

Tin

Series

Clincher

Contact Material

Beryllium Copper

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more