Amphenol Communications Solutions Delta D 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Inserts

RS tootekood: 121-7396Bränd: Amphenol ICCTootja Part nr.: D09P24A4GX00LF
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Inserts

Current Rating

5.0A

Voltage Rating

300.0 V

Length

30.81mm

Width

11.9mm

Depth

12.55mm

Dimensions

30.81 x 11.9 x 12.55mm

Series

Delta D

Contact Plating

Gold over Nickel

Päritoluriik

India

Toote üksikasjad

Straight 4-40 Delta-D Connectors with Harpoons

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 54,00

€ 1,80 Each (In a Tray of 30) (ilma käibemaksuta)

€ 66,96

€ 2,232 Each (In a Tray of 30) (koos käibemaksuga)

Amphenol Communications Solutions Delta D 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Inserts

€ 54,00

€ 1,80 Each (In a Tray of 30) (ilma käibemaksuta)

€ 66,96

€ 2,232 Each (In a Tray of 30) (koos käibemaksuga)

Amphenol Communications Solutions Delta D 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Inserts

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Inserts

Current Rating

5.0A

Voltage Rating

300.0 V

Length

30.81mm

Width

11.9mm

Depth

12.55mm

Dimensions

30.81 x 11.9 x 12.55mm

Series

Delta D

Contact Plating

Gold over Nickel

Päritoluriik

India

Toote üksikasjad

Straight 4-40 Delta-D Connectors with Harpoons

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more