Amphenol Industrial Cable Mount XLR Connector, Female, 3 Way, Tin Plating

RS Stock No.: 666-0538Brand: Amphenol IndustrialManufacturers Part No.: AC3FJ
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Tin

Termination Method

Solder

Country of Origin

China

Product details

AC Series Cable Connectors

Solder bucket connections
Leading first mate last break socket contact
Can be quickly and easily assembled without screws
Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD

Stock information temporarily unavailable.

€ 4.25

€ 4.25 Each (Exc. Vat)

€ 5.19

€ 5.19 Each (inc. VAT)

Amphenol Industrial Cable Mount XLR Connector, Female, 3 Way, Tin Plating

€ 4.25

€ 4.25 Each (Exc. Vat)

€ 5.19

€ 5.19 Each (inc. VAT)

Amphenol Industrial Cable Mount XLR Connector, Female, 3 Way, Tin Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 4.25
5 - 9€ 4.05
10 - 24€ 3.75
25+€ 3.45

Technical Document

Specifications

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Tin

Termination Method

Solder

Country of Origin

China

Product details

AC Series Cable Connectors

Solder bucket connections
Leading first mate last break socket contact
Can be quickly and easily assembled without screws
Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD